Shrinktek FFR 25 BLK 25mm Expandable Sleeve Black 5m

MPN
FFR 25 BLK
Brand
Shrinktek
Order Code
03-1466
Country of Origin
Czech Republic

Discontinued


Woven expandable braided black sleeving,


  • Expands readily to accommodate a range of varying cable form diameters
  • Woven characteristics of the material allow wires and cables to be threaded through the sleeving wall
  • Offers excellent resistance to abrasion
  • Unaffected by UV light
  • Resistant to inflammable liquids, alkali and salt solutions
  • Temperature range –70°C to +150°C
  • Cut sleeving ends can be fused with a soldering iron to prevent fraying
  • Nominal diameter 25mm
  • Maximum expanded diameter 36mm
  • Supplied in 5m coil
Sleeve Diameter 36mm
Colour Black
Length 5m
Material Polyester
Type Braided Sleeving

Trustpilot