Showa 4704 381 Spandex Nitrile Work Gloves Size 8 L EN 388 CAT II

MPN
4704
Brand
Showa
EAN-13
4901792028462
Order Code
10-6102
Country of Origin
Vietnam
View Full Product Range (6)

Discontinued


Manufactured by Showa, these spandex and nitrile gloves offer robust thermal protection and durability. Designed for workplace safety, they meet EN 388 CAT II standards, ensuring reliable performance. Ideal for various industrial applications, these gloves provide comfort and protection for prolonged use.
Size 8, L
Colour Grey, Black
Type Work glove
Material (palm) Nitrile
Protection Class CAT II
Standards EN 388

Trustpilot