Christmas Opening Hours and Delivery Dates here

Short Stainless Steel Tape PRSS 4m (Width 19mm) (Metric only)

Hultafors Brand: Hultafors

Hultafors Short Stainless Steel Tape PRSS 4m has a polyester coated stainless-steel blade and a stainless-steel spring, and is made for work in wet environments.

The tape is graduated using highly accurate inkjet printing to give you optimal contrast, and precision when measuring. It comes with a smooth blade return action and bump-stop with an anti-wear function protecting the blade and end-hook.

The end-hook adjusts itself for internal measuring, while the casing is made from high impact ABS plastics, rubber-coated for a better grip and impact resistance. It comes with a metal belt clip.

Type approved according to EU Class I.

Specifications: 
Blade Length: 4m. (Metric only).
Blade Width: 19mm.

Description Image Product Buy Pricing (Ex VAT) Measuring Length
Hultafors 350403 Short Stainless Steel Tape PRSS 4m (Width 19mm) (Metric only)
Hultafors 350403 Short Stainless Steel Tape PRSS 4m (Width 19mm) (Metric only)
Standard range
Order code: 98-0195
MPN: 350403

5 in stock, despatched in 2 working days
1+ £35.00
Price per unit Ex VAT
4m
Hultafors 350503 Short Stainless Steel Tape PRSS 6m (Width 25mm) (Metric only)
Hultafors 350503 Short Stainless Steel Tape PRSS 6m (Width 25mm) (Metric only)
Standard range
Order code: 98-0196
MPN: 350503

5 in stock, despatched in 2 working days
1+ £56.00
Price per unit Ex VAT
6m


Trustpilot