Hultafors 350403 Short Stainless Steel Tape PRSS 4m (Width 19mm) (Metric only)

Order Code:

98-0195

Brand: Hultafors MPN: 350403 EAN-13: 7317843504019
  • Quickly find another product in this range by Measuring Length:

    4m 6m
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Hultafors Short Stainless Steel Tape PRSS 4m has a polyester coated stainless-steel blade and a stainless-steel spring, and is made for work in wet environments.

The tape is graduated using highly accurate inkjet printing to give you optimal contrast, and precision when measuring. It comes with a smooth blade return action and bump-stop with an anti-wear function protecting the blade and end-hook.

The end-hook adjusts itself for internal measuring, while the casing is made from high impact ABS plastics, rubber-coated for a better grip and impact resistance. It comes with a metal belt clip.

Type approved according to EU Class I.

Specifications: 
Blade Length: 4m. (Metric only).
Blade Width: 19mm.


Measuring Length 4m
Metric or Imperial Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot