Hultafors 350503 Short Stainless Steel Tape PRSS 6m (Width 25mm) (Metric only)

Order Code:

98-0196

Brand: Hultafors MPN: 350503 EAN-13: 7317843505016
  • Quickly find another product in this range by Measuring Length:

    4m 6m
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The Hultafors 350503 Short Stainless Steel Tape PRSS measures up to 6m with a detachable belt clip, 2m longer than the GRPHUL350403.

The tape has a polyester coated stainless-steel blade and a stainless-steel spring, and is made for work in wet environments.

The tape is graduated using highly accurate inkjet printing to give you optimal contrast, and precision when measuring. It comes with a smooth blade return action and bump-stop with an anti-wear function protecting the blade and end-hook.

The end hook adjusts itself for internal measuring, while the casing is made from high impact ABS plastics, rubber-coated for a better grip and impact resistance.

Its's quick-release function makes it easier to release the 25mm wide tape with one hand.

The tape is metric only, and is type approved according to EU Class I.

Specifications:
Size: 25mm x 6m.


Measuring Length 6m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot