Shiverpeaks BS71400-6SET ISDN Adapter 1x RJ45 8p4c to 6x RJ45 8p4c 3 m Black

MPN
BS71400-6SET
Brand
Shiverpeaks
EAN-13
4017538983008
Order Code
17-5814
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Shiverpeaks BS71400-6SET features in the expanded product line as a offering, alternatively identified by reference number 2576334. This ISDN adapter comprises one RJ45 8-position 4-conductor (8p4c) port connecting to six RJ45 8p4c sockets, providing a robust solution for managing telecommunications interfaces. The cable spans a length of three metres and is finished in black, ensuring both flexibility and unobtrusive integration into existing system designs. Commonly utilised in network installations requiring multiple parallel ISDN outputs, this adapter is designed to maintain data integrity in both small office and larger-scale telecommunications environments. It serves as a critical component in facilitating effective data distribution within structured cabling systems.
Type Phone Adapter
Cable features gold plated connectors
Cable Length 3m
Cable Use Phone
Colour Black
Connection Type ISDN
Connector Version straight
No. of A connectors 1
No. of B connections 6
Suitable for (country) Germany
Type A RJ45 8p4c socket
Type B RJ45 8p4c socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot