Shiverpeaks BS71231-8 ISDN Adapter RJ45 plug to dual socket Black 0.1 m

MPN
BS71231-8
Brand
Shiverpeaks
EAN-13
4017538028334
Order Code
17-5812
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Shiverpeaks BS71231-8 provides a reliable ISDN adapter solution with its RJ45 plug to dual socket configuration, designed in classic black and offering a cable length of 0.1 metres. With its robust construction and precise engineering, this product ensures optimal connectivity for integrated services digital network (ISDN) applications, enabling efficient hardware integration and network expansion in commercial and industrial environments. The adapter is particularly suitable for situations requiring the splitting of ISDN signals into separate lines, facilitating the connection of multiple devices to a single network outlet while maintaining signal integrity.
Type Phone Adapter
Cable Length 0.1m
Cable Use Phone
Colour Black
Connection Type RJ45
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 2
Suitable for (country) Germany
Type A RJ45 8p8c plug
Type B RJ45 8p8c socket
Version Adapter

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot