Shelly Shelly_CT_50A Current Transformer 50A Current converter Smart Home

MPN
Shelly_CT_50A
Brand
Shelly
EAN-13
3800235266632
Order Code
17-5745
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.53 £14.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

Shelly SHELLY_CT_50A Current Transformer, designed with precision to facilitate advanced smart home applications. This product, also referred to as 3450576 - Shelly Shelly_CT_50A, is engineered to convert electrical current up to 50 amps with high accuracy and reliability. Its advanced current conversion capabilities are suitable for engineers working on energy management systems, smart grid applications, and power monitoring solutions, where precise current measurement is critical. By integrating into various smart home ecosystem setups, this component supports real-time monitoring and control of electrical loads, aiding in efficient energy management and optimisation.
Mounting Type DIN rail
Colour White
Hub Not required
Max. Range 50m
Product Type Current converter
Type Current converter

Reviews

Be the first to submit a review

Trustpilot