Shelly SHELLY_1PM_GEN4 Shelly 1PM Gen4 Wireless Switch Smart Home white

MPN
SHELLY_1PM_GEN4
Brand
Shelly
EAN-13
3800238070717
Order Code
17-5740
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Shelly SHELLY_1PM_GEN4, also referred to as 3450585, is a versatile wireless switch designed for smart home applications, noting its suitability for integration into automated systems. This product boasts compact dimensions and advanced power monitoring capabilities, accommodating the need for precise energy management in connected environments. With its compatibility for wireless networks, it enables seamless control over electrical circuits through standard home automation protocols. Intended for use in controlling lighting, appliances, and other electrical systems, Shelly 1PM Gen4 offers reliability and efficiency for residential and small-scale commercial deployments. Its engineering applications frequently involve scenarios where remote operation and energy consumption data are critical, such as in smart grids and home energy management systems.
Type Intelligent switch
Bluetooth 5.0
Colour Red
Depth 16mm
Dimensions (W x H x D) 42 x 37 x 16 mm
Height 37mm
Hub Not required
Max. Range 50m
Mounting Type Flush mount
Power consumption (ON) 1W
Power supply (details) 110 - 240V
Product Type Wireless switch
Safety HTTPS
Transfer Type Wireless
Weight 27g
Width 42mm
Wi-Fi Yes

Reviews

Be the first to submit a review

Trustpilot