Shelly -- Intelligent switches 659448

Shelly Brand: Shelly
Shelly SHELLY_1_GEN4, also known by the alternate description 3450584, is designed for smart home control and automation. This wireless switch integrates seamlessly into a wide range of home automation systems, allowing users to remotely manage and control electrical circuits. Engineered for reliability and efficiency, it supports numerous communication protocols, facilitating interoperability with various devices and platforms. Typical applications for the Shelly SHELLY_1_GEN4 include lighting control, appliance management, and system automation in residential and commercial settings. Its compact design ensures easy installation, making it a versatile choice for engineers looking to enhance smart home capabilities.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross-section Conductor strip length Dimensions Height Internal Temperature Sensor Mounting Type Max. switching current Power consumption (ON) Max. switching voltage Safety Operating Temperature Weight Width Relative humidity Screw Terminals (Max. torque) Shell Material Type Bluetooth Depth
Shelly SHELLY_1_GEN4 Wireless Switch for Smart Home Control and Automation
Shelly SHELLY_1_GEN4 Wireless Switch for Smart Home Control and Automation
Standard range
Order code: 17-5737
MPN: SHELLY_1_GEN4

Available to back orderBack-order availability date - 08/11/2026
1+ £25.29
Price per unit Ex VAT
Blue 0.5 to 4mm² 6 to 7mm (W x H x D) 42 x 37 x 16 mm 37mm Yes Wall console 16 A/240AC, 10 A/30VDC <1W 240AC, 10 A/30VDC -20 to 40°C 26g 42mm 30 - 70% RH 0.4Nm Plastic Intelligent switch 5.0 16mm
Shelly SHELLY_1_MINI GEN4 Wireless switch for smart home connectivity
Shelly SHELLY_1_MINI GEN4 Wireless switch for smart home connectivity
Standard range
Order code: 17-5738
MPN: SHELLY_1_MINI GEN4

Available to back orderBack-order availability date - 08/11/2026
1+ £23.04
Price per unit Ex VAT
Blue (W x H x D) 34 x 29 x 16 mm 29mm Flush mount 1.2W 19g 34mm Intelligent switch 5.0 16mm
Shelly SHELLY_1PM_GEN4 Shelly 1PM Gen4 Wireless Switch Smart Home white
Shelly SHELLY_1PM_GEN4 Shelly 1PM Gen4 Wireless Switch Smart Home white
Standard range
Order code: 17-5740
MPN: SHELLY_1PM_GEN4

Available to back orderBack-order availability date - 08/11/2026
1+ £30.10
Price per unit Ex VAT
Red (W x H x D) 42 x 37 x 16 mm 37mm Flush mount 1W HTTPS 27g 42mm Intelligent switch 5.0 16mm
Shelly SHELLY_1PM_MINI GEN4 Wireless switch Smart Home White
Shelly SHELLY_1PM_MINI GEN4 Wireless switch Smart Home White
Standard range
Order code: 17-5741
MPN: SHELLY_1PM_MINI GEN4

Available to back orderBack-order availability date - 08/11/2026
1+ £24.65
Price per unit Ex VAT
Red (W x H x D) 34 x 29 x 16 mm 29mm Flush mount 18g 34mm Intelligent switch 5.0 16mm

Trustpilot