Sharp 82-EL531TG-GR Calculator Green Scientific 272 Functions Dual Power |
20-1384
|
|
Available to back orderBack order, lead time 11 days
|
1+ £11.59
Price per unit Ex VAT
|
Desktop |
Black |
15mm |
10 digits |
|
161mm |
Dual Power |
110g |
80mm |
Sharp 82-EL531TH-GR Scientific Calculator Green 272 functions LCD display |
20-1386
|
|
Despatched within 4 working days - 22 in stock
|
1+ £9.48
Price per unit Ex VAT
|
Desktop |
Black |
15mm |
10 digits |
|
161mm |
Battery |
115g |
80mm |
Sharp EL-1750V Calculator 12-digit 2-colour printing compact design |
20-1388
|
|
Despatched within 4 working days - 27 in stock
|
1+ £34.87
Price per unit Ex VAT
|
Calculator with built-in printer |
White |
52mm |
12 digits |
LCD |
230mm |
Battery |
500g |
150mm |
Sharp EL-310WB 2582086 Calculator white battery-powered 8-digit display |
20-1389
|
|
Despatched within 4 working days - 12 in stock
|
1+ £9.78
Price per unit Ex VAT
|
Desktop |
White |
|
8 digits |
|
|
Dual Power |
|
|
Sharp EL-320W 2582087 Calculators Handheld 8-digit LCD display White |
20-1391
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.34
Price per unit Ex VAT
|
Desktop |
White |
|
12 digits |
LCD |
|
Dual Power |
|
|
Sharp EL334W Calculator white extra-large display dual power battery solar |
20-1392
|
|
Despatched within 4 working days - 12 in stock
|
1+ £14.11
Price per unit Ex VAT
|
Desktop |
White |
|
12 digits |
|
|
Dual Power |
|
|
Sharp EL-M711GGY Calculators 1554494 Calculator grey compact design |
20-1393
|
|
Despatched within 4 working days - 27 in stock
|
1+ £12.75
Price per unit Ex VAT
|
Desktop |
Grey |
|
10 digits |
|
|
Solar Powered |
|
|
Sharp ELW506TGY Calculator scientific multifunction grey plastic durable |
20-1394
|
|
Back order - 14 availableBack-order availability date - 04/12/2026
|
1+ £18.69
Price per unit Ex VAT
|
Desktop |
Black |
14mm |
16 digits |
Dot-matrix |
168mm |
Dual Power |
98.5g |
80mm |
Sharp EL-W531 XG YR 1545031 Calculator Scientific 335 functions 2-line display |
20-1406
|
|
Despatched within 4 working days - 70 in stock
|
1+ £26.92
Price per unit Ex VAT
|
Desktop |
Black |
168mm |
12 digits |
Dot-matrix |
14mm |
Dual Power |
99g |
80mm |