Sharp EL-W531 XG YR 1545031 Calculator Scientific 335 functions 2-line display

MPN
EL-W531 XG YR
Brand
Sharp
EAN-13
4974019029962
Order Code
20-1406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Sharp EL-W531 XG YR, 1545031, is a sophisticated scientific calculator incorporating 335 functions within a durable and compact format suited for both desk and portable applications. The calculator features a 2-line display, which allows users to view expressions and results simultaneously, enhancing efficiency and accuracy in computations. Ideal for engineering students and professionals, this device supports complex calculations such as statistical analysis, trigonometry, and algebraic equations, making it an invaluable tool within classroom and project environments where precise numerical analysis is required. Its robust design is appropriate for a variety of contexts, including educational settings and engineering calculations where reliability and accuracy are critical.
Type Desktop
Colour Black
Depth 168mm
Digits 12 digits
Display Type Dot-matrix
Height 14mm
Power Source Dual Power
Weight 99g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot