Sharp ELW506TGY Calculator scientific multifunction grey plastic durable

Order Code:

20-1394

Brand: Sharp MPN: ELW506TGY EAN-13: 4974019887128
Qty Was Unit Price (Inc VAT)
1+ £33.35 £25.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Sharp ELW506TGY is a scientific pocket calculator designed for both classroom use and desk-based calculations. As a durable device made from grey plastic, it offers resilience necessary for frequent handling in educational settings or office environments. Equipped with multifaceted mathematical functionalities, this calculator is capable of handling a range of scientific calculations, beneficial for engineering applications such as problem-solving, data analysis, and complex equation management. The Sharp ELW506TGY, identified by its part number 04974019887128, combines portability with technical sophistication, making it an ideal choice for students and professionals requiring reliable computational assistance.
Type Desktop
Colour Black
Depth 14mm
Digits 16 digits
Display Type Dot-matrix
Height 168mm
Power Source Dual Power
Weight 98.5g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot