Sharp EL-1750V Calculator 12-digit 2-colour printing compact design

MPN
EL-1750V
Brand
Sharp
EAN-13
4974019900544
Order Code
20-1388
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £49.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Sharp EL-1750V, 04974019900544, is a 12-digit printing desktop calculator that offers efficient dual-colour printing capabilities. The device's compact design includes features such as a pressure-sensitive keyboard and the ability to conveniently accommodate a paper roll, making it ideal for efficient data entry and review in office settings requiring hard copy records. Despite its desktop build, the EL-1750V remains portable enough for use in educational environments or in situations demanding mobility without compromising functionality. With alternate identification as item 1545021, this versatile calculator is suitable for real-time computations and financial analysis, providing reliable performance for engineers and professionals engaged in technical documentation and budgeting tasks.
Type Calculator with built-in printer
Colour White
Depth 52mm
Digits 12 digits
Display Type LCD
Height 230mm
Power Source Battery
Weight 500g
Width 150mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot