Sharp 82-EL531TH-GR Scientific Calculator Green 272 functions LCD display

MPN
82-EL531TH-GR
Brand
Sharp
EAN-13
4974019917108
Order Code
20-1386
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £13.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Sharp 82-EL531TH-GR is a sophisticated scientific calculator designed to cater to a variety of computational needs. With its 272 functions, this pocket calculator offers extensive functionality critical for tasks in engineering, mathematics, and physical sciences. It is engineered with an LCD display that ensures clarity and precision in viewing results, making it suitable for both classroom and desk use. Due to its compact and portable design, the calculator is a convenient tool for professionals and students alike who require reliable calculations on the go. The device serves as an essential instrument in fields requiring precise arithmetic, statistical analysis, and complex problem-solving, thus supporting a wide range of engineering applications.
Type Desktop
Colour Black
Depth 15mm
Digits 10 digits
Height 161mm
Power Source Battery
Weight 115g
Width 80mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot