Sharp 82-EL531TG-GR Calculator Green Scientific 272 Functions Dual Power

Order Code:

20-1384

Brand: Sharp MPN: 82-EL531TG-GR EAN-13: 4974019917061
Qty Was Unit Price (Inc VAT)
1+ £21.29 £16.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Sharp 82-EL531TG-GR Calculator is a reliable scientific calculator identified by the manufacturer part number 82-EL531TG-GR. This portable calculator offers advanced functionality with a total of 272 scientific and mathematical functions, catering to both educational and professional environments. Its dual power capabilities, incorporating both solar and battery energy, ensure consistent performance across various settings. The calculator is particularly useful in engineering applications where precise calculations involving trigonometry, logarithms, and statistical analysis are required. Due to its compact design, it is suitable for use as a pocket calculator and is convenient for students and professionals needing a lightweight yet robust calculation tool.
Type Desktop
Colour Black
Depth 15mm
Digits 10 digits
Height 161mm
Power Source Dual Power
Weight 110g
Width 80mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot