Severin --Conrad Thermos flask 659440

Severin Brand: Severin
Severin 5580, also known by the alternate description 3123031, is a technically robust thermos flask that combines functionality with reliable thermal retention capabilities. This product features a pristine white exterior and is engineered to maintain the temperature of liquids up to a capacity of 1 litre. Constructed with high-quality materials, the Severin 5580 is optimised for both insulating hot and cold beverages, making it ideal for use in settings requiring precise temperature maintenance such as scientific laboratories, fieldwork in environmental studies, or during long-duration travel assignments. Its ergonomic design ensures ease of use, while the superior thermal insulation properties support applications that demand consistent thermal conditions over extended periods.
Description Image Product Buy Pricing (Ex VAT) Colour Type Capacity Depth Height Material (exterior) Material (internal) Product Type Weight Width
Severin 5580 Thermos flask White 1L Thermo Jugs Thermo Bottles
Severin 5580 Thermos flask White 1L Thermo Jugs Thermo Bottles
Standard range
Order code: 17-5723
MPN: 5580

Despatched within 4 working days - 4 in stock
1+ £25.80
Price per unit Ex VAT
White Thermos flask 1L 154mm 212mm Plastic Glass Thermos flask 750g 180mm
Severin 5581 Thermos flask Black 1 l Thermo Jugs Thermo Bottles
Severin 5581 Thermos flask Black 1 l Thermo Jugs Thermo Bottles
Standard range
Order code: 17-5724
MPN: 5581

Despatched within 4 working days - 5 in stock
1+ £25.80
Price per unit Ex VAT
Black Thermos flask 1L 154mm 212mm Plastic Glass Thermos flask 750g 180mm

Trustpilot