Severin 5581 Thermos flask Black 1 l Thermo Jugs Thermo Bottles

MPN
5581
Brand
Severin
EAN-13
4008146041617
Order Code
17-5724
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Severin 5581, identified by the manufacturer's part number 3123032, is a thermos flask crafted with a focus on thermal retention and durability. This black thermos jug has a capacity of 1 litre, making it suitable for efficiently maintaining the temperature of liquids over extended periods. Constructed to be both robust and ergonomic, it features a secure sealing mechanism that minimizes thermal loss, making it ideal for applications where maintaining beverage temperatures is critical, such as in laboratory settings, outdoor expeditions, or remote working environments. The Severin 5581 is engineered to provide reliable insulation and ease of transport, meeting the practical needs of professionals who require dependable solutions for fluid transport and temperature management.
Type Thermos flask
Capacity 1L
Colour Black
Depth 154mm
Height 212mm
Material (exterior) Plastic
Material (internal) Glass
Product Type Thermos flask
Weight 750g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot