Severin 5580 Thermos flask White 1L Thermo Jugs Thermo Bottles

MPN
5580
Brand
Severin
EAN-13
4008146041594
Order Code
17-5723
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Severin 5580, also known by the alternate description 3123031, is a technically robust thermos flask that combines functionality with reliable thermal retention capabilities. This product features a pristine white exterior and is engineered to maintain the temperature of liquids up to a capacity of 1 litre. Constructed with high-quality materials, the Severin 5580 is optimised for both insulating hot and cold beverages, making it ideal for use in settings requiring precise temperature maintenance such as scientific laboratories, fieldwork in environmental studies, or during long-duration travel assignments. Its ergonomic design ensures ease of use, while the superior thermal insulation properties support applications that demand consistent thermal conditions over extended periods.
Type Thermos flask
Capacity 1L
Colour White
Depth 154mm
Height 212mm
Material (exterior) Plastic
Material (internal) Glass
Product Type Thermos flask
Weight 750g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot