Severin 7226 Battery 25.2V 2500mAh for HV 7166 60min runtime 3hr charge

MPN
7226
Brand
Severin
EAN-13
4008146037641
Order Code
10-5961
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 11/07/2026

Severin manufactures the 7226 vacuum cleaner battery, featuring a capacity of 25.2 volts and 2500 mAh, ideal for robust performance. This battery is typically used in robotic vacuum cleaners, ensuring reliable operation and extended cleaning time. Suitable as a replacement part, it guarantees compatibility and efficiency for Severin robotic vacuums.
Type Vacuum cleaner battery
Compatible With Severin HV 7166
Capacity 2500mAh
Rechargeable Yes
Technology Li-ion
Voltage 25.2V
Weight 510g

Reviews

Be the first to submit a review

Trustpilot