SET 2107005 SZ21 Jump Lead Clamp 220A M6 Eyelet Black Insulated

Image Representative of Range

SET 2107005 SZ21 Jump Lead Clamp 220A M6 Eyelet Black Insulated

MPN
2107005
Brand
SET®
EAN-13
4014771200183
Order Code
12-9323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The SET® 2107005 SZ21 Jump Lead Clamp is manufactured by SET and supports up to 220 A. It features a screw connection for cable lugs via an M6 eyelet and is black in colour. This battery contact clamp is typically used for connecting jumper cables to ensure reliable power transfer between vehicles.
Type Fully insulated
Clamping Range 40mm
Colour Black
Connection Screw connection for cable lugs via M6 eyelet
Length 155mm
Nominal Current 220A
Weight 170g

Reviews

Be the first to submit a review

Trustpilot