SET 2106005 SZ41 Charging Clip 480A M6 Eyelet Black Insulated Clamps

Image Representative of Range

SET 2106005 SZ41 Charging Clip 480A M6 Eyelet Black Insulated Clamps

MPN
2106005
Brand
SET®
EAN-13
4014771200206
Order Code
12-9322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The SET® 2106005 SZ41 Battery Contact Clamp by the manufacturer SET® is a durable black clamp providing a screw connection for cable lugs through an M6 eyelet, with a capacity of up to 480 A. This robust clamp is often used in conjunction with battery pole clamps or jumper cable clamps for secure and reliable electrical connections. Ideal for automotive and industrial applications, it ensures efficient and safe power transfer.
Type Fully insulated
Clamping Range 33mm
Colour Black
Connection Screw connection for cable lugs via M6 eyelet
Length 160mm
Nominal Current 480A
Opening width (max.) 33mm
Weight 220g

Reviews

Be the first to submit a review

Trustpilot