SET 2105905 SZ40 Charging Clip Red 480A Brass Insert M6 Eyelet Connection

Image Representative of Range

SET 2105905 SZ40 Charging Clip Red 480A Brass Insert M6 Eyelet Connection

MPN
2105905
Brand
SET®
EAN-13
4014771200190
Order Code
12-9321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The SET® 2105905 SZ40 is a charging clip with a screw connection designed for cable lugs via an M6 eyelet. This 480 A red clip is typically used for secure connections in high-current battery applications such as battery pole clamps, jumper cable clamps, and battery contact clamps. Ideal for professional settings, it ensures reliable and efficient power transfer.
Type Fully insulated
Clamping Range 33mm
Colour Red
Length 160mm
Nominal Current 480A
Opening width (max.) 33mm
Weight 220g

Reviews

Be the first to submit a review

Trustpilot