SET 2105800 WZ11 Angled Charging Clips 1000 A Black Brass Insulated

Image Representative of Range

SET 2105800 WZ11 Angled Charging Clips 1000 A Black Brass Insulated

MPN
2105800
Brand
SET®
EAN-13
4014771200275
Order Code
12-9320
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

SET® 2105800 WZ11 1000 A Angled Charging Clips are designed for heavy-duty applications with a screw connection for cable lugs via an M6 eyelet or multiple cables up to 50 mm². These black battery clips are ideal for use as battery terminals and jumper cable clamps in automotive and industrial settings. Manufacturer SET® ensures robust connection points for reliable energy transfer in demanding environments.
Type Fully insulated
Clamping Range 38mm
Colour Black
Connection Screw connection for cable lugs via M6 eyelet or multiple cable up to 50 mm² using the cable clip supplied
Length 165mm
Nominal Current 1000A
Opening width (max.) 38mm
Weight 387g

Reviews

Be the first to submit a review

Trustpilot