SET 2105400 SZ61 Jump Lead Clamp 600A Black M6 Eyelet Insulated Clamps

Image Representative of Range

SET 2105400 SZ61 Jump Lead Clamp 600A Black M6 Eyelet Insulated Clamps

MPN
2105400
Brand
SET®
EAN-13
4014771200107
Order Code
12-9318
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The SET® 2105400 SZ61 is a Jumper Cable Clamp designed by manufacturer SET for heavy-duty applications requiring 600 A connections. It features a screw connection for cable lugs via an M6 eyelet and is finished in black. Ideal for use as battery terminal clamps, it provides reliable connectivity for automotive or industrial battery systems.
Type Fully insulated
Clamping Range 35mm
Colour Black
Connection Screw connection for cable lugs via M6 eyelet
Length 160mm
Nominal Current 600A
Opening width (max.) 35mm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot