SET 0210510 LZ80 80A Charging Clips Red Screw Connection M4 Eyelet

Image Representative of Range

SET 0210510 LZ80 80A Charging Clips Red Screw Connection M4 Eyelet

MPN
0210510
Brand
SET®
EAN-13
2050001056528
Order Code
12-9315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 606 in stock

The SET® 0210510 LZ80 80 A charging clips are designed for secure attachment of cable lugs via M4 eyelets, supporting a current of 80 A. These red battery clips are ideal for use in battery clamp applications, providing reliable connections for jumper or battery contact clamps. Manufactured by SET®, they ensure robust performance in automotive or electrical systems.
Type Fully insulated
Clamping Range 25mm
Colour Red
Length 120mm
Nominal Current 80A
Opening width (max.) 25mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot