SET 0210205 Jump Lead Clamp 40A 6.3 mm Spade or Solder Connector Black

Image Representative of Range

SET 0210205 Jump Lead Clamp 40A 6.3 mm Spade or Solder Connector Black

MPN
0210205
Brand
SET®
EAN-13
2050001056511
Order Code
12-9314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The SET® 0210205 LZ41 is a black jump lead clamp rated for 40 A. It features a 6.3 mm spade connector or solder connection, making it versatile for various setups. Typically used in automotive or battery applications, it is ideal for secure battery connections.
Type Fully insulated
Clamping Range 25mm
Colour Black
Connection 6.3 mm spade connector or solder connection
Length 80mm
Nominal Current 40A
Weight 30g

Reviews

Be the first to submit a review

Trustpilot