SET 0210200 LZ40 Jump Lead Clamp 40A Red 6.3mm Spade or Solder Conn

Image Representative of Range

SET 0210200 LZ40 Jump Lead Clamp 40A Red 6.3mm Spade or Solder Conn

MPN
0210200
Brand
SET®
EAN-13
2050001056504
Order Code
12-9313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The SET® 0210200 LZ40 is a 40 A jump lead clamp, designed with a 6.3 mm spade connector or solder connection. Manufactured by SET®, it is a red battery clamp suitable for connecting jumper cables or battery poles. Its robust design ensures reliable use in automotive or electrical applications.
Type Fully insulated
Clamping Range 25mm
Colour Red
Connection 6.3 mm spade connector or solder connection
Length 80mm
Nominal Current 40A
Weight 30g

Reviews

Be the first to submit a review

Trustpilot