Serpa 5.07164.3020 Clip Self-adhesive Cable Clip Resealable Grey/Red

MPN
5.07164.3020
Brand
Serpa
EAN-13
4045597000671
Order Code
10-5959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/12/2026

The Serpa 5.07164.3020 is a self-adhesive cable mount that can handle bundles with a maximum diameter of 10 mm. It is light grey and resealable, making it ideal for managing cables neatly and securely. This clip is perfect for organising cables in home or office settings.
Type Clip
Material Polyamide
Colour Light grey, Red
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Self-adhesive
Height 2.8cm
Length 12cm
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot