Serpa 5.07164.1003 Clip Self-Adhesive Cable Management Light Grey 1 piece

MPN
5.07164.1003
Brand
Serpa
EAN-13
4045597000688
Order Code
10-5958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 21/12/2026

The Serpa self-adhesive cable mount, model 5.07164.1003, features a resealable clip in light grey and yellow and supports a maximum bundle diameter of 10 mm. Ideal for organising cables, it adheres easily to surfaces without additional tools. This practical adhesive fastener is typically used in electrical or electronic installations.
Type Clip
Material Polyamide
Colour Light grey, Yellow
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Self-adhesive
Height 2.8cm
Length 12cm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot