Serpa 5.02086.7042 End Piece Light Grey 130mm 2 pieces for EL B15

Image Representative of Range

Serpa 5.02086.7042 End Piece Light Grey 130mm 2 pieces for EL B15

MPN
5.02086.7042
Brand
Serpa
EAN-13
4045597000886
Order Code
12-9308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Serpa 5.02086.7042 end piece model is a light grey cable management accessory. Measuring 130 mm, it is designed to provide secure cable fastening and protection for wiring systems. Typically used in office environments, this product helps ensure wiring safety by preventing trips with its cable covering and anti-trip features.
Length 130mm
Colour Light grey
Width 150mm
Type End piece
Dim (L x W) 130 mm x 150 mm
Series ELB15
Suitable For B15
Use Inside

Reviews

Be the first to submit a review

Trustpilot