SEPA MFB50E12A Axial Fan 12V DC 14.3m³/h 50x10.2x50mm 1Piece

Image Representative of Range

SEPA MFB50E12A Axial Fan 12V DC 14.3m³/h 50x10.2x50mm 1Piece

MPN
MFB50E12A-BLI
Brand
SEPA
EAN-13
4053199528004
Order Code
10-5936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £15.06 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The SEPA MFB50E12A is an axial fan with dimensions of 50 x 10.2 x 50 mm and operates at 12 V DC, delivering 14.3 m³/h airflow. This fan is ideal for component cooling and industrial applications requiring efficient ventilation in compact spaces. Typical uses include cooling electronic components and systems requiring reliable airflow for temperature management.
Type Axial fan
Voltage 10.2 - 13.8 V DC
Dimensions (L x W x H) 50 x 10.2 x 50 mm
Air Flow 14.3m³/h
Bearing Type Double ball bearing
Noise 30dB
Power Rating 60mA
RPM 4800 U/min
Cable Length 30.00cm
Connection Open end cable
Height 50mm
Length 50mm
Max. operating voltage 13.8V DC
Maximum Temperature +70°C
Min. operating voltage 10.2V DC
Min. temperature -10°C
Misc Attribute MFB50E12A
Number of wires 3
Pressure (max.) 27 Pa
Weight 19g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot