SEPA MFB50E12-BLI Axial Fan 12V DC 14.3m³/h 50x50x10mm Rugged Mini Fan

Image Representative of Range

SEPA MFB50E12-BLI Axial Fan 12V DC 14.3m³/h 50x50x10mm Rugged Mini Fan

MPN
MFB50E12-BLI
Brand
SEPA
EAN-13
4053199528011
Order Code
10-5937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The SEPA MFB50E12 Axial fan, measuring 50 x 50 x 10 mm, operates on 12 V DC and delivers airflow of 14.3 m³/h. Designed for industrial cooling, this compact fan component is ideal for maintaining optimal temperatures in electronic equipment. Durable and efficient, it is commonly used in applications requiring reliable component cooling solutions.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 10 mm
Air Flow 14.3m³/h
Bearing Type Ball Bearing
Noise 25dB
Power Rating 60mA
RPM 4800 U/min
Cable Length 29.00cm
Colour Black
Connection Open end cable
Height 10mm
Length 50mm
Lifespan (L10) 95000h
Material PBT
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute MFB50E12
Number of wires 2
Pressure (max.) 26.9 Pa
Temperature Range -40 - +80°C
Width 50mm

Reviews

Be the first to submit a review

Trustpilot