SEPA MFB40H12L-003 Axial Fan 12V DC 7.08m³/h 40x40x10mm Ball Bearings

MPN
514082104
Brand
SEPA
EAN-13
2050011277142
Order Code
10-5903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SEPA MFB40H12L-003 is a 12V DC axial fan designed for industrial cooling purposes. With dimensions of 40 x 40 x 10 mm, it delivers an airflow of 7.08 m³/h. This fan is typically used for component cooling in electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 7.08m³/h
Bearing Type Ball Bearing
Noise 15dBA
Colour Black
Height 10mm
Length 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute MFB40H12L-003
Width 40mm

Reviews

Be the first to submit a review

Trustpilot