SEPA MFB40H05-BLI Axial Fan 5V DC 11m³/h Compact Rugged & Reliable

Image Representative of Range

SEPA MFB40H05-BLI Axial Fan 5V DC 11m³/h Compact Rugged & Reliable

MPN
MFB40H05-BLI
Brand
SEPA
EAN-13
4053199527984
Order Code
10-5934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SEPA MFB40H05 is an axial cooling fan operating at 5 V DC, delivering an airflow of 11.0 m³/h. Measuring 40 x 40 x 10 mm, this fan is ideal for component cooling in industrial applications. This product provides reliable and efficient cooling solutions for various electronic devices.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 11.0m³/h
Bearing Type Ball Bearing
Noise 24dB
Power Rating 90mA
RPM 5800 U/min
Cable Length 30.00cm
Colour Black
Connection Open end cable
Height 10mm
Length 40mm
Lifespan (L10) 95000h
Material PBT
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute MFB40H05
Number of wires 2
Temperature Range -40 - +80°C
Width 40mm

Reviews

Be the first to submit a review

Trustpilot