SEPA MFB30E05-BLI Axial Fan 5V 3.8m³/h 30x30x6.5mm Rugged Compact Design

Image Representative of Range

SEPA MFB30E05-BLI Axial Fan 5V 3.8m³/h 30x30x6.5mm Rugged Compact Design

MPN
MFB30E05-BLI
Brand
SEPA
EAN-13
4053199527960
Order Code
10-5932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The SEPA MFB30E05-BLI is a compact axial fan designed for efficient cooling, with dimensions of 30 x 30 x 6.5 mm and an airflow of 3.8 m³/h at 5 V DC. It is ideal for use in industrial and electronic cooling applications where space is limited. This fan ensures reliable component cooling crucial for maintaining optimal performance.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 30 x 30 x 6.5 mm
Air Flow 3.8m³/h
Bearing Type Ball Bearing
Noise 24dB
Power Rating 100mA
RPM 8600 U/min
Cable Length 15.00cm
Colour Black
Connection Open end cable
Height 6.5mm
Length 30mm
Lifespan (L10) 95000h
Material PBT
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute MFB30E05
Number of wires 2
Temperature Range -40 - +80°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot