SEPA MFB25B05-BLI Axial Fan 5V DC 23l/min 25x25x6.5mm High Output

Image Representative of Range

SEPA MFB25B05-BLI Axial Fan 5V DC 23l/min 25x25x6.5mm High Output

MPN
MFB25B05-BLI
Brand
SEPA
EAN-13
4053199527922
Order Code
10-5928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The SEPA MFB25B05 axial fan, measuring 25 x 25 x 6.5 mm, delivers efficient cooling with a flow rate of 23 litres per minute using 5 V DC. This compact fan is ideal for component cooling in industrial applications where space is limited. SEPA's reliable design ensures consistent performance in maintaining optimal operating temperatures.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 25 x 25 x 6.5 mm
Air Flow 23l/min
Noise 17dB
Power Rating 60mA
Colour Black
Height 6.5mm
Length 25mm
Lifespan (L10) 95000h
Maximum Temperature -40°C
Min. temperature +80°C
Misc Attribute MFB25B05
Number of wires 2
Output (max.) (details) 23l/min
Pressure (max.) 25.5 Pa
Temperature Range -40 - +80 ºC°C
Weight 5g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot