SEPA MF17A05-BLI Axial Fan 5V DC 0.9m³/h 17x8x17mm 1Piece

Image Representative of Range

SEPA MF17A05-BLI Axial Fan 5V DC 0.9m³/h 17x8x17mm 1Piece

MPN
MF17A05-BLI
Brand
SEPA
EAN-13
4053199527908
Order Code
10-5926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The SEPA MF17A05 axial fan operates at 5 V DC and offers a compact design with dimensions of 17 x 8 x 17 mm. Delivering airflow of 0.9 m³/h, it is ideal for cooling small electronic components. This efficient fan is frequently used in industrial cooling and component cooling applications.
Type Axial fan
Voltage 4.5 - 5.5 V DC
Dimensions (L x W x H) 17 x 8 x 17 mm
Air Flow 0.9m³/h
Bearing Type Plain bearing
Noise 6dB
Power Rating 70mA
RPM 10500 U/min
Cable Length 10.00cm
Connection Open end cable
Height 17mm
Length 17mm
Max. operating voltage 5.5V DC
Maximum Temperature +80°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Misc Attribute MF17A05
Number of wires 2
Pressure (max.) 15 Pa
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot