SEPA MF15B05-BLI Axial Fan 5V DC 0.7m³/h 15x15x4.5mm

MPN
MF15B05-BLI
Brand
SEPA
EAN-13
4053199527892
Order Code
10-5925
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SEPA MF15B05 is an axial fan designed for industrial cooling, measuring 15 x 15 x 4.5 mm and operating at 5 V DC with an airflow of 0.7 m³/h. This compact cooling fan is suitable for component cooling in limited spaces. Typical applications include electronic devices that require efficient heat dissipation.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 15 x 15 x 4.5 mm
Air Flow 0.7m³/h
Bearing Type Plain bearing
Noise 12dB
Power Rating 60mA
RPM 13000 U/min
Cable Length 10.00cm
Colour Black
Connection Open end cable
Height 4.5mm
Length 15mm
Lifespan 50000h
Material Plastic
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute MF15B05
Number of wires 2
Width 15mm

Reviews

Be the first to submit a review

Trustpilot