SEPA LM80A2 Fan Mounting Bracket 84x84x8.5mm Elastomer Fixing

MPN
958074020
Brand
SEPA
EAN-13
2050001033666
Order Code
12-9294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.06
10+ £1.90
100+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The SEPA LM80A2 fan mounting bracket is crafted from elastomer and measures 84 x 84 x 8.5 mm. This durable bracket is designed for securely mounting fan grilles or covers. It is ideal for use in various electronic cooling applications.
Type Fan mounting brackets
Dimensions (W x H x D) 84 x 84 x 8.5 mm
Colour Black
Depth 8.5mm
Height 84mm
Material Elastomer
Misc Attribute LM80A2
Wall thickness (max.) 2.5mm
Wall thickness (min.) 1.5mm
Width 84mm

Reviews

Be the first to submit a review

Trustpilot