SEPA LFG 92-45 Fan Grille 97x97x12.2mm Plastic IP30 Protection

MPN
929220345
Brand
SEPA
EAN-13
2050001033574
Order Code
12-9277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The SEPA LFG 92-45 Fan grille set is a plastic ventilation panel measuring 97 x 97 x 12.2 mm. Manufactured by SEPA, it is designed to protect and cover fan systems while allowing efficient airflow. Typically used in electronic enclosures, this fan grille set ensures safety and optimal cooling performance.
Type Fan grille set
Dimensions (W x H x D) 97 x 97 x 12.2 mm
Colour Black
Depth 12.2mm
Height 97mm
Material Plastic
Misc Attribute LFG 92-45
Width 97mm

Reviews

Be the first to submit a review

Trustpilot