SEPA LF40P05PSE00A Axial Fan 5V 13.8 m³/h 40x40x10mm Magfix® Bearing

MPN
111111740
Brand
SEPA
EAN-13
2050007682837
Order Code
10-5885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

The SEPA axial fan, model number LF40P05PSE00A, is a compact cooling solution measuring 40 x 40 x 10 mm. It operates at 5 V and provides an airflow of 13.8 m³/h, making it ideal for industrial cooling applications and component cooling. This reliable fan is suited for situations requiring efficient heat dissipation in confined spaces.
Type Axial fan
Voltage 4.5 - 5.5 V
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 13.8m³/h
Bearing Type Plain bearing
Noise 28dB
RPM 7500 U/min
Height 10mm
Length 40mm
Max. operating voltage 5.5V
Maximum Temperature 85°C
Min. operating voltage 4.5V
Min. temperature -20°C
Misc Attribute LF40P05PSE00A
Number of wires 4
Weight 12g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot