SEPA HXB25B12-BLI Axial Fan 25x25x15mm 12V DC Compact Design

Image Representative of Range

SEPA HXB25B12-BLI Axial Fan 25x25x15mm 12V DC Compact Design

MPN
HXB25B12-BLI
Brand
SEPA
EAN-13
4053199527793
Order Code
10-5915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The SEPA HXB25B12-BLI axial fan, measuring 25 x 25 x 15 mm, operates on 12 V DC and is ideal for compact cooling solutions. Manufactured by SEPA, it highlights efficient component cooling and reliable performance in industrial environments. Typically used in electronic devices, this fan ensures optimal air circulation and thermal management.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 25 x 15 mm
Bearing Type Double ball bearing
Noise 20dB
Power Rating 30mA
RPM 11000 U/min
Cable Length 14.00cm
Colour Black, Silver
Connection Open end cable
Height 15mm
Length 25mm
Lifespan 75000h
Misc Attribute HXB25B12
Number of wires 2
Width 25mm

Reviews

Be the first to submit a review

Trustpilot