SEPA FG 120K Fan Grille 121x121x6.5 mm Plastic IP20 Protection

MPN
911220000
Brand
SEPA
EAN-13
2050001033543
Order Code
12-9260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The SEPA FG 120K fan grille is a durable plastic cover, measuring 121 x 121 x 6.5 mm, designed to protect fans from debris. As a key component in cooling systems, it helps maintain airflow efficiency while ensuring the safety of components and users. Common applications include use in computers, electronic enclosures, and HVAC systems.
Type Fan grille
Dimensions (W x H x D) 121 x 121 x 6.5 mm
Colour Black
Depth 6.5mm
Height 121mm
Material Plastic
Misc Attribute FG 120K
Width 121mm

Reviews

Be the first to submit a review

Trustpilot