SEPA AD1224UB-F5B Axial Fan 24V DC 120x120x38.5mm 1Piece

MPN
111111483
Brand
SEPA
EAN-13
2050006209783
Order Code
10-5880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £26.32 £22.37
10+ £20.75
100+ £20.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SEPA AD1224UB-F5B(N21Q) is an industrial cooling fan with dimensions of 120 x 120 x 38.5 mm, designed for 24 V DC operation. This axial fan is ideal for component cooling and is used in various applications requiring efficient air movement. Its robust build makes it suitable for both commercial and industrial environments.
Type Axial fan
Voltage 21.6 - 26.4 V
Dimensions (L x W x H) 120 x 120 x 38.5 mm
Bearing Type Ball Bearing
Noise 56.6dB
Power Rating 400mA
RPM 3200 U/min
Height 38.5mm
IP Rating IP55
Length 120mm
Lifespan 70,000h
Max. operating voltage 26.4V
Maximum Temperature +70°C
Min. operating voltage 21.6V
Min. temperature -10°C
Misc Attribute AD1224UB-F5B(N21Q)
Number of wires 4
Width 120mm

Reviews

Be the first to submit a review

Trustpilot