SEPA 956073020 LM60A2 Fan Bracket 64x64x7.5mm Elastomer Flange Fixing

MPN
956073020
Brand
SEPA
EAN-13
2050001033642
Order Code
12-9293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
100+ £1.42
500+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

SEPA's LM60A2 fan mounting bracket is made of elastomer, measuring 64 x 64 x 7.5 mm. This product is designed to securely mount fan covers or grilles. It is typically used in electronic equipment to ensure optimal airflow and fan stability.
Type Fan mounting brackets
Dimensions (W x H x D) 64 x 64 x 7.5 mm
Colour Black
Depth 7.5mm
Height 64mm
Material Elastomer
Misc Attribute LM60A2
Wall thickness (max.) 2.5mm
Wall thickness (min.) 1.5mm
Width 64mm

Reviews

Be the first to submit a review

Trustpilot