SEPA 954400001 TCT 42 Thermally Conductive Film 0.25 mm 1 W/mK 42x42 mm

MPN
954400001
Brand
SEPA
EAN-13
4016138809572
Order Code
12-9292
Country of Origin
South Korea
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

SEPA TCT 42 is a thermally conductive film designed for effective heat dissipation with a thickness of 0.25 mm and a thermal conductivity of 1 W/mK. This 42 mm x 42 mm film acts as an effective thermal insulation sheet or pad, commonly used in electronic cooling applications. The manufacturer's part number is 04016138809572, and the product is ideal for filling gaps and enhancing thermal performance in devices.
Type Thermally conductive film
Dispensing Method Pad
Compound Colour Not Specified
Dim (L x W) 42 mm x 42 mm
Factory colour White
Length 42mm
Material Acrylic
Material thickness 0.25mm
Maximum Temperature 150°C
Min. temperature -60°C
Misc Attribute TCT 42
Thermal Conductivity 1 W/mK
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot