SEPA 951275020 SEPA LM 119 B2 Fan Mount Bracket 125x125x10.5mm Elastomer

MPN
951275020
Brand
SEPA
EAN-13
2050001033703
Order Code
12-9289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The SEPA LM 119 B2 Fan mounting brackets are made of elastomer and measure 125 x 125 x 10.5 mm. Produced by SEPA, these brackets are designed to securely mount fan covers or grilles. They are typically used in electronic enclosures to ensure proper fan installation and airflow management.
Type Fan mounting brackets
Dimensions (W x H x D) 125 x 125 x 10.5 mm
Colour Black
Depth 10.5mm
Height 125mm
Material Elastomer
Misc Attribute LM 119 B2
Wall thickness (max.) 2.5mm
Wall thickness (min.) 1.5mm
Width 125mm

Reviews

Be the first to submit a review

Trustpilot