SEPA 951274020 LM 119 A2 Fan Mounting Bracket 125x125x9.5 mm Elastomer

MPN
951274020
Brand
SEPA
EAN-13
2050001033697
Order Code
12-9288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 317 in stock

The SEPA LM 119 A2 Fan mounting bracket is an elastomer component measuring 125 x 125 x 9.5 mm. It is designed to securely mount fan grilles or covers. Typical applications include use in cooling systems where stable and reliable fan installation is required.
Type Fan mounting brackets
Dimensions (W x H x D) 125 x 125 x 9.5 mm
Colour Black
Depth 9.5mm
Height 125mm
Material Elastomer
Misc Attribute LM 119 A2
Wall thickness (max.) 2.5mm
Wall thickness (min.) 1.5mm
Width 125mm

Reviews

Be the first to submit a review

Trustpilot