SEPA 939210400 FM 92 EMC Dust Filter 92x4x92mm Aluminium IP40 Frame

MPN
939210400
Brand
SEPA
EAN-13
2050002734456
Order Code
12-9287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The SEPA FM 92 EMC dust filter is an aluminium and stainless steel fan cover measuring 92 x 4 x 92 mm. Manufactured by SEPA, this dust filter provides effective electromagnetic interference protection. It is typically used in electronic devices to enhance cooling while preventing dust intrusion.
Type EMC dust filter
Dimensions (W x H x D) 92 x 4 x 92 mm
Colour Silver
Depth 92mm
Height 4mm
Misc Attribute FM 92
Width 92mm

Reviews

Be the first to submit a review

Trustpilot